Descriptions of Renesas HI3-0508-5Z provided by its distributors.
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, LEAD FREE, PLASTIC, MS-001-BB, DIP-16
Through Hole RoHS Compliant Multiplexer Lead Free Switch IC 68dB 400Ohm 15V 250ns
CMOS Analog Multiplexers, Single 8-Ch, 0 to 75 C, PDIP16, Pb-Free
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog Multiplexer Single 8:1 16-Pin CDIP
Multiplexer Switch ICs MUX 8:1 16PDIP COM
Pb-Free Mux 8:1 16Pdip Com Rohs Compliant: Yes
ANALOG MULTIPLEXER, 8 X 1, DIP-16
IC MCU 16BIT 128KB FLASH 64LFQFP
ER - CMOS Analog Multiplexers,
RS APAC
MUX 8CH SP, DIP16; Analogue Multiplexer Type:8 Channel Single Pole; No. of Multiplexers:1; Voltage, Supply Source:Dual; Interface Type:TTL/CMOS-Logic Compatible; Resistance, On State:180ohm; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +75°C; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Base Number:3; IC Generic Number:0508; Logic Function Number:508; No. of Channels:8; Resistance, Rds On:400ohm