Renesas HA9P4905-5Z

HA-4900 Series 15 V 0.15 µA CMOS Monolithic Quad Precision Comparator - SOIC-16
$ 16.268
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA9P4905-5Z.

Integrated Device Technology

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

Farnell

Renesas

element14 APAC

Future Electronics

Inventory History

3 month trend:
-75.43%

CAD Models

Download Renesas HA9P4905-5Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-05-31
LTD Date2020-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
Analog DevicesMAX9201ESE+
MAX9201 Series 10.5 V 5 uA Surface Mount Quad General Purpose Comparator SOIC-16
Texas InstrumentsLM319MX/NOPB
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Texas InstrumentsLM319M/NOPB
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Texas InstrumentsLM319M
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Analog DevicesMAX969ESE+
Single/Dual/Quad, Micropower, Ultra-Low-Voltage, Rail-to-Rail I/O Comparators

Descriptions

Descriptions of Renesas HA9P4905-5Z provided by its distributors.

HA-4900 Series 15 V 0.15 µA CMOS Monolithic Quad Precision Comparator - SOIC-16
INTERSIL HA9P4905-5Z PRECISION COMPARATOR, QUAD, 130NS, SOIC-16
QUAD COMPARATOR 10000 uV OFFSET-MAX 180 ns RESPONSE TIME PDSO16
Comparator, 4 Func, 10000uV Offset-Max, 180ns Response Time, BIPolar, PDSO16
Voltage Comparator IC; No. of Comparators:4; Comparator Type:Precision; Response Time:130ns; Output Type:CMOS; Supply Current:7mA; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA9P4905-5Z.