Texas Instruments LM319M

Dual high speed, high voltage comparator 14-SOIC 0 to 70
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM319M.

Farnell

Datasheet13 pages14 years ago
Datasheet21 pages10 years ago

Texas Instruments

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.79%

CAD Models

Download Texas Instruments LM319M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM319MX/NOPB
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Texas InstrumentsLM319M/NOPB
Dual high speed, high voltage comparator 14-SOIC 0 to 70
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
Texas InstrumentsLM2901VQDR
Enhanced-voltage quad differential comparator 14-SOIC -40 to 125
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of Texas Instruments LM319M provided by its distributors.

Dual high speed, high voltage comparator 14-SOIC 0 to 70
4.3mA 80ns DTL,Open Collector,Open-Emitter,RTL,TTL 25mA 2 5V ±18V,36V 8mV@ ±15V 1μA@ ±15V currency SOIC-14 SMD mount 1.75mm(height)
COMPARATOR DUAL, SMD, SOIC14, 319; Comparator Type:High Speed; No. of Comparators:2; Response Time:80ns; IC Output Type:DTL, RTL, TTL; Output Compatibility:DTL, RTL, TTL; Supply Current:8mA; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:319; Comparator Features:precision high speed dual, single monolithic chip; IC Generic Number:319; IC Temperature Range:Commercial; Logic Function Number:319; No. of Comparators:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / RTL Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 319M