Texas Instruments LM319M/NOPB

Dual high speed, high voltage comparator 14-SOIC 0 to 70
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM319M/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
+70.03%

CAD Models

Download Texas Instruments LM319M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM319MX/NOPB
Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
Texas InstrumentsLM319M
Dual high speed, high voltage comparator 14-SOIC 0 to 70
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
Texas InstrumentsLM2901VQDR
Enhanced-voltage quad differential comparator 14-SOIC -40 to 125
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of Texas Instruments LM319M/NOPB provided by its distributors.

Dual high speed, high voltage comparator 14-SOIC 0 to 70
Comparator Operating temperature: 0...70 °C Power supply: 5...36 V Series: LM319 Design: Dual Package: SO-14 Continuous output current: 25 mA Max. input offset voltage: 8 mV
Ic, Comparator, Dual, Hi Speed, Smd; Comparator Type:High Speed; No. Of Comparators:2 Comparators; Response Time:80Ns; Supply Voltage Range:5V To 36V; Comparator Case Style:Soic; No. Of Pins:14Pins; Ic Output Type:Dtl, Rtl, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM319M/NOPB
IC, COMPARATOR, DUAL, HI SPEED, SMD; Type de comparateur: Haute vitesse; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 80ns; Gamme de tension d'alimentation: 5V à 36V; Type de boîtier de comparateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319M/NOPB .
  • LM319M/NOPB.
  • LM319MNOPB