Texas Instruments LM319MX/NOPB

Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM319MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-79.74%

CAD Models

Download Texas Instruments LM319MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM319M/NOPB
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Texas InstrumentsLM319M
Dual high speed, high voltage comparator 14-SOIC 0 to 70
STMicroelectronicsLM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
Texas InstrumentsLM2901VQDR
Enhanced-voltage quad differential comparator 14-SOIC -40 to 125
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC

Descriptions

Descriptions of Texas Instruments LM319MX/NOPB provided by its distributors.

Texas Instruments Comparators, SOICencapsulation, surface mount, Dual power, 2passageway
COMPARATOR, DUAL, 80NS, SOIC-14; Type de comparateur: Haute vitesse; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 80ns; Gamme de tension d'alimentation: 5V à 36V; Type de boîtier de comparateur: SOIC; Nombre de b
IC, ANALOG COMP; Comparator Type:High Speed; No. of Comparators:2; Response Time:80ns; IC Output Type:DTL, RTL, TTL; Output Compatibility:DTL, RTL, TTL; Supply Current:8mA; Supply Voltage Range:5V to 36V; Amplifier Case Style:SOIC ;RoHS Compliant: Yes
COMPARATOR, DUAL, 80NS, SOIC-14; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:80ns; Supply Voltage Range:5V to 36V; Comparator Case Style:SOIC; No. of Pins:14Pins; IC Output Type:Open Collector; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM319MX/NOPB .
  • LM319MXNOPB