Renesas EL8176FWZ-T7A

Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
$ 2.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8176FWZ-T7A.

Integrated Device Technology

Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

IHS

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL8176FWZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP6V31T-E/OT
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA333AIDBVT
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA333AIDBVTG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA244NA/250
Single, 36-V, 430-kHz, low-power operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6231T-E/OT
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
IC OPAMP GP 300KHZ RRO SOT23-5 / Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Renesas EL8176FWZ-T7A provided by its distributors.

Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
EL8176 Series 400 kHz 80 µV offset 31 mA Micropower Amplifier - SOT-23-6
Operational Amplifier, 1 Func, 350uV Offset-Max, BICMOS, PDSO6
Lead Free GULL WING 2006 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 110dB 0.13V/mus 125C 1MHz
IC, OP-AMP; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:400kHz; Slew Rate:0.13Vµs; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M