Microchip MCP6231UT-E/OT

IC OPAMP GP 300KHZ RRO SOT23-5 / Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231UT-E/OT.

element14 APAC

Datasheet40 pages17 years ago

Microchip

ODG (Origin Data Global)

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+65.25%

CAD Models

Download Microchip MCP6231UT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.31
Stock
890,271
91,748
Authorized Distributors
6
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.15 V/µs
-
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP6231T-E/OT
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6L01 Series 6 V 1 MHz SMT Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Analog DevicesAD8517ARTZ-REEL7
900μA 8V/μs 7MHz Rail to Rail 10mA 1 1 6V 1.3mV 450nA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8517ART-REEL7
900μA 8V/μs 7MHz Rail-to-Rail 10mA 1Ch 1.3mV 450nA General Purpose Op Amp SOT-23-5 SMD
Texas InstrumentsLMV611MF/NOPB
Single, 5.5-V, 1.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP6231UT-E/OT provided by its distributors.

IC OPAMP GP 300KHZ RRO SOT23-5 / Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM process.
20μA 150mV/μs 300kHz 61dB 23mA 1 1.8V 6V 5mV 1pA 300kHz SOT-23-5 SMD, Adhesive Mount 1.3mm H
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231UT-E/OT.
  • MCP6231UT-EOT