Microchip MCP6V31T-E/OT

Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
$ 1.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V31T-E/OT.

Microchip

Datasheet50 pages12 years ago

LKR

Upverter

Inventory History

3 month trend:
+26.40%

CAD Models

Download Microchip MCP6V31T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.212
$ 3.02
Stock
492,905
127,193
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.13 V/µs
-
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
8 µV
-
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
120 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
23 µA
-

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsOPA333AIDBVT
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA333AIDBVTG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA330AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
MicrochipMCP6231T-E/OT
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
IC OPAMP GP 300KHZ RRO SOT23-5 / Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Microchip MCP6V31T-E/OT provided by its distributors.

Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifiers – Op Amp; MICROCHIP; MCP6V31T-E/OT; 1; 8 µV; 1.8 V - 5.5 V; 5 pA
Linear High Precision Op Amps-Chopper Stabilized, 300kHz, 1.8Vto5.5V, SOT-23-5, RoHS
Microchip SCT
MCP6V31T Series Single Channel 300 kHz 5.5 V Zero Drift Op Amplifier - SOT-23-5
MICROCHIP MCP6V31T-E/OT OP AMP, 300KHZ RAIL-RAIL, 1.8 TO 5.5 V, 5-PIN SOT-23
23μA 130mV/μs 300KHz 21mA 1 1.8V 5.5V 8μV 5pA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.3mm
Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDSO5
Op Amp, Rrio, 5.5Vin, 300Khz, 5Sot23; |Microchip Technology MCP6V31T-E/OT
Precision Operational Amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V31T-EOT