Texas Instruments OPA333AIDBVT

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet24 pages18 years ago

Farnell

Upverter

HQonline

element14 APAC

Inventory History

3 month trend:
-17.16%

CAD Models

Download Texas Instruments OPA333AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.716
$ 1.38
$ 1.38
Stock
319,256
827,559
827,559
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6V31T-E/OT
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA330AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
ISL28130 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
ISL28133 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
Texas InstrumentsOPA347NA/250
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6231T-E/OT
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA333AIDBVT provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas Instruments Op Amp, Single Channel, SOT-23, Dual/Single Supply, SMD, 5-Pin
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
350kHz 2uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
OP AMP, 350KHZ, 0.16V/uS, SOT-23-5; No.; OP AMP, 350KHZ, 0.16V/uS, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:350kHz; Slew Rate:0.16V/µs; Supply Voltage; Available until stocks are exhausted Alternative available
Op Amp, 350Khz, 0.16V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA333AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA333AIDBVT .
  • OPA333AIDBVT.