Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA333AIDBVTG4

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA333AIDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages12 years ago
Datasheet24 pages18 years ago

Upverter

Newark

iiiC

Farnell

Inventory History

3 month trend:
+350%

CAD Models

Download Texas Instruments OPA333AIDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1.28
$ 1.28
Stock
161,369
1,552,687
1,552,687
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
10 µV
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
17 µA
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP6V31T-E/OT
Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA330AIDBVT
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
ISL28130 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
ISL28133 Series 5.5 V 400 kHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
Texas InstrumentsOPA347NA/250
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6231T-E/OT
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA333AIDBVTG4 provided by its distributors.

Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier
17μA 160mV/μs 350KHz shutdown Rail to Rail 5mA 1 1 ±2.75V,5.5V 2μV 70pA Zero-Drift SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC, OP AMP, CMOS, SOT-23-5, 333; No. of Amplifiers: 1 Amplifier; Bandwidth: 350kHz; Slew Rate: 0.16V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 1.8V to 5.5V; Amplifier Type: CMOS; Base Number: 333; Gain Bandwidth: 350kHz; I/O Type: Rail-Rail I/O; IC Generic Number: 333; Input Offset Voltage Max: 10µV; No. of Amplifiers: 1Amplifiers; Op Amp Type: Zero Drift; Operating Temperature Range: -40°C to +150°C; Supply Voltage + Nom: 5.5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA333AIDBVTG4 .