Renesas EL7156CSZ-T7A

EL7156 Series 16.5 V 40 Mhz 3 State 3.5 A Pin Driver - SOIC-8
$ 5.522
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL7156CSZ-T7A.

Future Electronics

Datasheet11 pages23 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.20%

CAD Models

Download Renesas EL7156CSZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.522
$ 4.904
$ 4.904
Stock
85,603
404,810
404,810
Authorized Distributors
4
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Rise Time
14.5 ns
14.5 ns
14.5 ns
Fall Time
15 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasEL7155CSZ
EL7155 Series 3.5 A 16.5 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8
EL7155 Series 3.5 A 16.5 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8
MicrochipTC1413NEOA
Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
MicrochipTC1413NCOA
Tube TC1413N Low-Side 2003 gate driver 28ns 0C~150C TJ 3A 3A 470mW
MicrochipTC1413NEOA713
Tape & Reel (TR) TC1413N Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 470mW
RenesasEL7104CSZ
EL7104 Series 4 A 16 V Single 1.5 Ohm Non-Inv Mosfet Driver - SOIC-8

Descriptions

Descriptions of Renesas EL7156CSZ-T7A provided by its distributors.

EL7156 Series 16.5 V 40 Mhz 3 State 3.5 A Pin Driver - SOIC-8
High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 16.5V 200mA 85C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M