Renesas EL7156CSZ-T7

EL7156 Series 3.5 A 16.5 V 40 MHz 3.5 Ohm 3 State Pin Driver - SOIC-8
$ 4.904
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7156CSZ-T7.

Integrated Device Technology

Datasheet11 pages23 years ago
Datasheet11 pages23 years ago

IHS

Future Electronics

Factory Futures

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Sep 1, 2015
Verification

Inventory History

3 month trend:
+485%

Alternate Parts

Price @ 1000
$ 4.904
$ 5.05
$ 5.05
Stock
429,500
320,775
320,775
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
-
-
Max Output Current
3.5 A
3.5 A
3.5 A
Rise Time
14.5 ns
14.5 ns
14.5 ns
Fall Time
15 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Power Dissipation
-
620 mW
620 mW

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasEL7155CSZ
EL7155 Series 3.5 A 16.5 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8
MicrochipTC1413NEOA
Microchip TC1413NEOA; MOSFET Power Driver 3A; 4.5 to 16V; Non-Inverting; 8-Pin SOIC
MicrochipTC1413NCOA
Tube TC1413N Low-Side 2003 gate driver 28ns 0C~150C TJ 3A 3A 470mW
MicrochipTC1413COA
TC1413 Series 3.0 A 16 Vmax Low Side Inverting MOSFET Driver - SOIC-8
High Speed, Single Channel, Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C
Tape & Reel (TR) FAN73711 High-Side 2009 gate driver 25ns 125C 4A 4A 625mW

Descriptions

Descriptions of Renesas EL7156CSZ-T7 provided by its distributors.

EL7156 Series 3.5 A 16.5 V 40 MHz 3.5 Ohm 3 State Pin Driver - SOIC-8
Peripheral Driver, 1 Output, 4.5V to 16.5V Supply, 16.5V/200mA Out, SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 18V 200mA 85C
High Performance Pin Driver; SOIC8; Temp Range: -40° to 85°C
El7156Csz Lead-Free 40 Mhz Pin Driver W/level Shifter Rohs Compliant: Yes
PIN DRIVER, 1 O/P, SOIC; Supply Voltage Min: 4.5V; Supply Voltage Max: 16.5V; No. of Outputs: 1Outputs; Output Voltage: 16.5V; Output Current: 200mA; Driver Case Style: SOIC; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL7156CSZ-T7.