Renesas EL5375IUZ

SP Amp DIFF Line Receiver Amp Triple ±5.5V/11V 24-Pin QSOP
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5375IUZ.

Integrated Device Technology

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

IHS

Newark

Renesas

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Aug 25, 2010
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.255
Stock
189,819
328,587
Authorized Distributors
0
2
Case/Package
QSOP
SSOP
Number of Pins
24
24
Number of Circuits
3
3
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
-3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
56 dB
45 dB
Common Mode Rejection Ratio
95 dB
75 dB
Min Supply Voltage
4.75 V
2.375 V
Max Supply Voltage
11 V
5.5 V
Operating Supply Current
9.6 mA
9.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-12-23
LTD Date2024-06-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RenesasEL5371IUZ
SP Amp DIFF Line Driver Amp Triple ±6V/11V 28-Pin QSOP
RenesasEL5373IUZ
EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
IC OPAMP DIFF 3 CIRCUIT 24QSOP / Differential Amplifier 3 Circuit Differential 24-QSOP
Analog DevicesMAX9511CEG+
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA
Analog DevicesMAX9511CEG+T
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA

Descriptions

Descriptions of Renesas EL5375IUZ provided by its distributors.

SP Amp DIFF Line Receiver Amp Triple ±5.5V/11V 24-Pin QSOP
DIFF AMP, 550MHZ, -40 TO 85DEG C; No. of Amplifiers: 3Amplifiers; Input Offset Voltage: -3V; Gain dB Max: -; Bandwidth: 550MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: QSOP; No.
RECEIVER IC; Device Type:Differential Li; RECEIVER IC; Device Type:Differential Line Receiver; IC Interface Type:-; Supply Voltage Range:5V to 10V; Driver Case Style:QSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours
The EL5175 and EL5375 are single and triple high bandwidth amplifiers designed to extract the difference signal from noisy environments. They are primarily targeted for applications such as receiving signals from twisted-pair lines or any application where common mode noise injection is likely to occur. The EL5175 and EL5375 are stable for a gain of one and requires two external resistors to set the voltage gain for each channel. The output common mode level is set by the reference pin (VREF), which has a -3dB bandwidth of over 450MHz. Generally, this pin is grounded but it can be tied to any voltage reference. The output can deliver a maximum of ±60mA and is short circuit protected to withstand a temporary overload condition. The EL5175 is available in the 8 Ld SOIC and 8 Ld MSOP packages and the EL5375 in the 24 Ld QSOP package. All are specified for operation over the full -40°C to +85°C temperature range.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5375IUZ.