Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5373IUZ

EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5373IUZ.

Integrated Device Technology

Datasheet15 pages20 years ago
Datasheet15 pages20 years ago

IHS

Renesas

Future Electronics

Farnell

CAD Models

Download Renesas EL5373IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-05-31
LTD Date2020-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

RenesasEL5378IUZ
Ic,line Driver,3 Driver,bipolar,ssop,28Pin,plastic Rohs Compliant: Yes |Renesas EL5378IUZ
RenesasEL4543IUZ
Lead Free Not Qualified GULL WING SMD/SMT (Amplifier Type) Amplifier 80dB 1000V/mus 85C 350MHz
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PDSO24
Analog DevicesMAX9511CEG+
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA
Analog DevicesMAX9511CEG+T
COMMERCIAL Surface Mount BIPOLAR GULL WING Video Amp 1100V/mus 762mW 5.5V 38mA
Analog DevicesADA4411-3ARQZ-R7
ADA4411 Tape & Reel (TR) e3 DUAL video amp IC 85C 8.6614mm 57mA 12V

Descriptions

Descriptions of Renesas EL5373IUZ provided by its distributors.

EL5373IUZ Series Triple Output 450 MHz Differential Twisted Pair Driver- QSOP-24
450MHz Differential Twisted-Pair Drivers
Lead Free Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 80dB 1100V/mus 85C 450MHz
IC AMP TRPL DIFF 450MHZ 24-QSOP
INTERSIL EL5373IUZ IC, DIFF LINE DRIVER, TRIPLE, QSOP-24
IC OPAMP DIFF 3 CIRCUIT 24QSOP
IC, DIFF LINE DRIVER, TRIPLE, QSOP-24; D; IC, DIFF LINE DRIVER, TRIPLE, QSOP-24; Device Type:Differential Line; IC Interface Type:ADSL, HDSL; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Driver Case Style:QSOP; No. of Pins:24; Operating Temperature Min:-40°C; MSL:-

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5373IUZ.