Renesas EL5375IU

SP Amp DIFF Line Receiver Amp Triple ±5.5V/11V 24-Pin QSOP
$ 6.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5375IU.

IHS

Datasheet19 pages23 years ago
Datasheet15 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5375IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-04-30
LTD Date2010-10-15

Related Parts

RenesasEL5374IUZ
Lead Free GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 65dB 850V/mus 85C 550MHz
Texas InstrumentsCLC5526MSAX/NOPB
IC OPAMP VGA 350MHZ 20SSOP / SP Amp Variable Gain Amp Single 5.25V 20-Pin SSOP-EIAJ T/R
Texas InstrumentsXTR108EA/2K5
4-20mA, Two-Wire Transmitter 'Smart' Programmable with Signal Conditioning 24-SSOP -40 to 85
Analog DevicesMAX3262CAG
Non-RoHS Compliant R-PDSO-G24 TIN LEAD Tube op amp buffer circuit 8.2mm 60mA 5V 810MHz
4 24mA 4.5V~5.5V 24mA 2 SSOP-20 Buffer/Driver/Transceiver ROHS
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Open Drain Outputs

Descriptions

Descriptions of Renesas EL5375IU provided by its distributors.

SP Amp DIFF Line Receiver Amp Triple ±5.5V/11V 24-Pin QSOP
Contains Lead Not Qualified GULL WING GENERAL PURPOSE (Amplifier Type) Amplifier 75dB 900V/mus 85C 550MHz
IC OPAMP DIFF 3 CIRCUIT 24QSOP
Receiver IC; No. of Receivers:3; Supply Current:9.6mA; Output Current Max:67mA; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Termination Type:SMD; Package/Case:24-QSOP; No. of Pins:24 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M