Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9511CEG+

CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP;...
$ 1.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9511CEG+.

_legacy Avnet

Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9511CEG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.28
Stock
122,907
208,099
Authorized Distributors
1
1
Case/Package
QSOP
QSOP
Number of Pins
24
24
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
1100 V/µs
1100 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
762 mW
762 mW
Signal to Noise Ratio (SNR)
-
-

Related Parts

Analog DevicesADA4412-3ARQZ
Integrated Triple Video Filter with Selectable Cutoff Frequencies for RGB, HD and SD
Analog DevicesADA4412-3ARQZ-R7
Integrated Triple Video Filter with Selectable Cutoff Frequencies for RGB, HD and SD
Analog DevicesAD8324JRQZ-REEL7
EAR99 AD8324 Tape & Reel (TR) SPI interface transceiver 3.47V 207mA 0.635mm 59dB
Analog DevicesAD8324JRQZ-REEL
GENERAL PURPOSE 3.13V 3.47V QSOP-20 SMD mount,glue mount 8.66mm*3.91mm*1.65mm

Descriptions

Descriptions of Analog Devices MAX9511CEG+ provided by its distributors.

CONSUMER CIRCUIT; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
SPECIALTY CONSUMER CIRCUIT PDSO24
RGBHV Driver 24-Pin QSOP
IC INTERFACE VGA 24-QSOP
IC RGBHV DRIVER 24QSOP
RGB HV DRIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated