Renesas DG403DYZ-T

DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
$ 1.312
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG403DYZ-T.

Integrated Device Technology

Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

IHS

Renesas

Intersil

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Nov 20, 2006
Verification

Inventory History

3 month trend:
-26.42%

Alternate Parts

Price @ 1000
$ 1.312
$ 2.45
$ 2.45
Stock
305,020
431,539
431,539
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
100 ns
100 ns
100 ns
Min Supply Voltage
5 V
13 V
13 V
Max Supply Voltage
20 V
36 V
36 V
Max Supply Current
1 µA
500 µA
500 µA
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG412DYZ
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
RenesasDG411DYZ-T
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
NXP SemiconductorsTJA1029T,118
LINbus 5V -42V 18V 42V LIN 2.0,LIN 2.1,LIN 2.2,LIN 2.2A,SAE J2602 No 20kBd SOIC-8 1.45mm
NXP SemiconductorsTJA1027T/20,118
TJA1027T Series 5 to 18 V 8 kV LIN / SAE J2602 Transceiver Surface Mount- SOIC-8
NXP SemiconductorsTJA1027T/20/1J
R-PDSO-G8 Tape & Reel (TR) LINbus Tin (Sn) interface transceiver 175mV 4.9mm -40C~150C

Descriptions

Descriptions of Renesas DG403DYZ-T provided by its distributors.

DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 72dB 45Ohm 15V 100ns
2 45Ω SPDT(SPDT) SOIC-16 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPDT 16-Pin SOIC N T/R
Ic,Analog Switch,Dual,Spdt,Cmos,Sop,16Pin,Plastic
Monolithic CMOS Analog Switches
IC SWITCH SPDT X 2 45OHM 16SOIC
SPDT, 2 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG403DYZT