Renesas DG403DYZ

DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
$ 1.46
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG403DYZ.

Integrated Device Technology

Datasheet12 pages27 years ago
Datasheet12 pages27 years ago

IHS

Factory Futures

SHENGYU ELECTRONICS

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Nov 20, 2006
Verification

Inventory History

3 month trend:
-66.58%

Alternate Parts

Price @ 1000
$ 1.46
$ 2.96
$ 2.96
Stock
450,217
234,886
234,886
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
100 ns
100 ns
100 ns
Min Supply Voltage
5 V
13 V
13 V
Max Supply Voltage
20 V
22 V
22 V
Max Supply Current
5 µA
1 µA
1 µA
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG411DYZ-T
DG411 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
RenesasDG444DYZ
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 85Ohm 20V 140ns
RenesasDG441DYZ-T
85Ω 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of Renesas DG403DYZ provided by its distributors.

DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
SWITCH, ANALOG; SPDT; SOIC; LT45 OHMS; 5 V; LT35 UW; 100 NS
Renesas Electronics Analog Switch, SOIC-16, SMD
Analog Switch Dual SPDT 16-Pin SOIC N
PB-FREE SWITCH 2X SPDT 16NSOIC IND<AZ
Monolithic CMOS Analog Switches
IC SWITCH SPDT X 2 45OHM 16SOIC
Renesas Electronics DG403DYZ アナログスイッチ
SPDT, 2 Func, 1 Channel, CMOS, PDSO16
Dual Spdt Cmos Switch, Soic16, 403
DUAL SPDT CMOS SWITCH, SOIC16, 403; Switch Type, Analogue:SPDT; Switches, No. of:2; Voltage, Supply Source:Dual; Resistance, On State:20ohm; Voltage, Supply Min:-20V; Voltage, Supply Max:20V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:403; IC Generic Number:403; Input Type:CMOS/TTL; Logic Function Number:403; No. of Channels:2; Resistance, Rds On:45ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG403DYZ.