Renesas DG411DYZ-T

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
$ 1.547
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG411DYZ-T.

IHS

Datasheet14 pages26 years ago
Datasheet13 pages26 years ago

Integrated Device Technology

Future Electronics

Renesas

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - Jun 20, 2007
Verification

Inventory History

3 month trend:
-25.22%

Alternate Parts

Price @ 1000
$ 1.547
$ 1.16
$ 1.16
Stock
319,349
402,262
402,262
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
175 ns
220 ns
220 ns
Turn-Off Delay Time
145 ns
160 ns
160 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
44 V
44 V
Max Supply Current
5 µA
1 µA
1 µA
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasDG444DYZ
Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG441DYZ-T
Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG445DYZ-T
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 60dB 160Ohm 18V 250ns
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of Renesas DG411DYZ-T provided by its distributors.

Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
DG411 Series SPST 20 V 35 Ohm Surface Mount Analog Switch - SOIC-16
Supply Voltage Range:5V To 44V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Max:80Ohm; Switch Configuration:Spst; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas Electronics Corporation DG411DYZ-T.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG411DYZ-T.
  • DG411DYZT