Renesas CP82C54-10Z

82C54 Series 10 MHz 5 V 2 Micron CMOS Programmable Internal Timer - PDIP-24
$ 14.722
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CP82C54-10Z.

Farnell

Datasheet23 pages30 years ago

IHS

Integrated Device Technology

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
-86.27%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.722
$ 28.792
Stock
85,731
73,819
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
24
24
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
10 MHz
32 kHz
Number of I/Os
-
-
Interface
Parallel
Parallel
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-05-30
LTD Date2026-11-30
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

Analog DevicesDS12887A+
DS12887 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
onsemiLC72130-E
PLL Frequency Synthesizer Single 0.4MHz to 160MHz 24-Pin DIP
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70
IC CAR STEREO TUNER 24-SDIP

Descriptions

Descriptions of Renesas CP82C54-10Z provided by its distributors.

82C54 Series 10 MHz 5 V 2 Micron CMOS Programmable Internal Timer - PDIP-24
CMOS Programmable Interval Timer; 10 MHZ; 5 V; PDIP24, Pb-Free
Pb-Free, W/anneal, Periph Prg-Cntr 5V 10Mhz 24Pdip Com Rohs Compliant: Yes
CMOS, PROGRAMMABLE INT TIMER, SMD; Frequency:10MHz; Supply Current:10mA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Input Current:10mA; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Type:CMOS Programmable

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C54-10Z.
  • CP82C54-10Z..
  • CP82C5410Z