Renesas CD22M3494MQZ

Analog & Digital Crosspoint ICs XPOINT AUD 16 X 8MIT EL PIN 44PLCC IND
$ 8.333
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CD22M3494MQZ.

Integrated Device Technology

Datasheet10 pages26 years ago
Datasheet10 pages26 years ago

Newark

Future Electronics

Farnell

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - May 29, 2014
Verification

Inventory History

3 month trend:
-88.97%

Alternate Parts

Price @ 1000
$ 8.333
$ 8.07
$ 8.07
Stock
1,675,615
184,312
184,312
Authorized Distributors
5
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Logic Function
-
-
-
Number of Inputs
24
24
24
Number of Outputs
24
24
24
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Number of Channels
16
16
16

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTL16C550CFN
Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
Texas InstrumentsTL16C450FN
Tube EAR99 0.03125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 10mA 0C 16.59mm 3.072MHz
Texas InstrumentsTL16C550CIFN
Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85
ST16C550 Series 1.5 Mbps 5.5 V Single UART With 16-Byte FIFO - PLCC-44
NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
NXP SemiconductorsSC28L92A1A,518
SC28L92 Series Dual Universal Asynchronous Receiver / Transmitter - PLCC-44

Descriptions

Descriptions of Renesas CD22M3494MQZ provided by its distributors.

Analog & Digital Crosspoint ICs XPOINT AUD 16 X 8MIT EL PIN 44PLCC IND
Cross Point Switch, 1 Func, 16 Channel, BIMOS, PQCC44
Signal Switch/Codec/Multiplexer
SEPARATE OUTPUT Lead Free RoHS Compliant CROSS POINT SWITCH (Applications) Switch IC 95dB 16.585mm 6Ohm 5mA
Analog Video Crosspoint 50MHz 16 x 8 44-Pin PLCC
XPOINT AUDIO 16 X 8 (MITEL PIN) 44PLCC IND, PB FREE<AZ
IC CROSSPOINT SW 1X16:8 44-PLCC
Renesas Electronics /, 16 x 8 x 1
16x8x1 BiMOS-E Crosspoint Switch
IC CROSSPOINT SWITCH 16X8 44PLCC
IC CROSSPOINT SW 1 X 16:8 44PLCC
IC, CROSSPOINT SW; Crosspoint Switch Typ; IC, CROSSPOINT SW; Crosspoint Switch Type:Analogue; Input / Output Configuration:-; Control Interface:Parallel; Supply Voltage Range:4V to 15V; Digital IC Case Style:LCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD22M3494MQZ.