NXP Semiconductors SC28L92A1A,518

SC28L92 Series Dual Universal Asynchronous Receiver / Transmitter - PLCC-44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28L92A1A,518.

IHS

Datasheet73 pages18 years ago

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-30
LTD Date2022-06-30

Related Parts

Texas InstrumentsNS16C2752TVA/NOPB
Tube EAR99 0.625MBps Matte Tin (Sn) interface UART 3mA -40C 16.59mm 24MHz
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
Texas InstrumentsTL16C2552IFNR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC -40 to 85

Descriptions

Descriptions of NXP Semiconductors SC28L92A1A,518 provided by its distributors.

SC28L92 Series Dual Universal Asynchronous Receiver / Transmitter - PLCC-44
UART 2-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC T/R
Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC44
Tape & Reel (TR) S-PQCC-J44 ALSO OPERATES AT 5V SUPPLY 0.125MBps interface UART 85C 16.585mm 8MHz 16Byte
Dual Uart, Fifo, 1Mbps, 5.5V, Lcc-44, Full Reel; Núm. De Canales:2; Rango De Datos:1Mbps; Tensión De Alimentación Mín.:2.97V; Tensión De Alimentación Máx.:3.63V; Modelo De Interfaz:Lcc; Núm. De Contactos:44 |Nxp SC28L92A1A,518
UART, 2 CH, 1MBPS, 5.5V, LCC-44; No. of Channels: 2 Channel; Data Rate: 1Mbps; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: LCC; No. of Pins: 44Pins; Operating Temperature Min: -40°C; Operating Temp

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC28L92A1A 518
  • SC28L92A1A-518
  • SC28L92A1A518
  • SC28L92A1A@518