Texas Instruments TL16C550CIFN

TEXAS INSTRUMENTS TL16C550CIFN UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LCC, 44 Pins
$ 4.309
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CIFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet43 pages16 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C550CIFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.309
$ 4.05
$ 4.05
Stock
290,216
369,913
369,913
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTL16C750FNR
Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70
Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
Texas InstrumentsPC16550DVX/NOPB
Tape & Reel (TR) EAR99 0.1875MBps 8088 interface UART 15mA 0C 16.59mm 24MHz

Descriptions

Descriptions of Texas Instruments TL16C550CIFN provided by its distributors.

TEXAS INSTRUMENTS TL16C550CIFN UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LCC, 44 Pins
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B PLCC-44 SMD mount 4.57mm(height)
Single UA T with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85
UARTs Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl
UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC Tube
Tube EAR99 ALSO OPERATES AT 3.3V SUPPLY AT 14.9MHZ 0.125MBps interface UART 8mA -40C 16.59mm 16MHz
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC44
SINGLE UART W/FIFO & AUTO CONTROL FLOW<AZ
SIGNAL UART, FIFO, 1MBPS, 3.6V, LCC-44
TL16C550C SINGLE UART WITH 16-BY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.