Texas Instruments TL16C450FN

Single UART Without FIFO 44-PLCC 0 to 70
$ 3.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C450FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Jameco (USA)

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments TL16C450FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.763
$ 3.408
Stock
318,890
277,416
Authorized Distributors
4
4
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
1
1
Data Rate
256 kbps
256 kbps
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C550CIFN
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B PLCC-44 SMD mount 4.57mm(height)
Texas InstrumentsTL16C550CFN
UART, 1Mbps, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, 16.59mm × 16.59mm × 4.06mm
Texas InstrumentsTL16C550CFNR
1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, Adhesive Mount, 16.59mm × 16.59mm × 4.06mm

Descriptions

Descriptions of Texas Instruments TL16C450FN provided by its distributors.

Single UART Without FIFO 44-PLCC 0 to 70
ASYNC COMM ELEMENT, 256KBPS, PLCC-44; Nbre de voies: 1 voie; Taux de transfert: 0.256Mbps; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier d'interface: LCC; Nombre de broches: 44Broche(s)
Async Comm Element, 256Kbps, Plcc-44; No. Of Channels:1 Channel; Data Rate:0.256Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Lcc; No. Of Pins:44Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C450FN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C450FN .
  • TL16C450FN.
  • TL16C450FN..