Renesas CA91C142D-33IEV

IC Interface Specialized 313BGA
$ 1,133.511
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA91C142D-33IEV.

Renesas

Datasheet25 pages5 years ago
Datasheet25 pages5 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jul 2, 2024
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1,133.511
$ 1,239.665
$ 1,239.665
Stock
77,869
201,272
201,272
Authorized Distributors
2
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
313
313
313
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
70 Mbps
70 Mbps
70 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-01-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsPCI2050BIZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2060IGHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2050BZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)

Descriptions

Descriptions of Renesas CA91C142D-33IEV provided by its distributors.

IC INTERFACE SPECIALIZED 313BGA
PCI to VMEbus Bridge 313-Pin BGA Tray
VME Bus Controller, CMOS, PBGA313

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA91C142D33IEV