Texas Instruments PCI2050BIZHK

IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2050BIZHK.

Farnell

Datasheet88 pages11 years ago

Texas Instruments

element14 APAC

Mouser

Jameco

CAD Models

Download Texas Instruments PCI2050BIZHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.673
Stock
3,252,223
270,757
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
257
257
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3.3 V
Max Supply Voltage
5.25 V
5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsPCI2060IGHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2060ZHK
Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MIC OSTA
Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI2050BIZHK provided by its distributors.

IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
PCI-to-PCI Bridge 257-BGA MIC OSTA -40 to 85
TEXAS INSTRUMENTS PCI2050BIZHK BRIDGE, PCI-TO-PCI, 66MHZ, 257BGA
32-BIT,66MHZ,9-MASTER PCI-TO-PCI BRIDGE<AZ
PCI - PCI BRIDGE, 32 BIT, BGA-257
PCI & PCI Express PCI-TO-PCI BRIDGE
BRIDGE, PCI-TO-PCI, 66MHZ, 257BGA; PCI Bus Type: PCI to PCI Bridge; PCI Express Base Spec: PCI 1.0, PCI 1.1, PCI 2.2; Digital IC Case: BGA; No. of Pins: 257Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 3.6V, 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI2050BIZHK .