Texas Instruments PCI2060IGHK

IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2060IGHK.

Arrow Electronics

Datasheet76 pages18 years ago

Texas Instruments

Jameco

CAD Models

Download Texas Instruments PCI2060IGHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.908
Stock
92,885
162,016
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
257
257
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsPCI2050BIZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2060ZHK
Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MIC OSTA
Texas InstrumentsPCI1520IGHKEP
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI2060IGHK provided by its distributors.

IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Asynchronous, 32-Bit, 66 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 9-Master 257-BGA MIC OSTA -40 to 85
PCI & PCI Express Async, 32-Bit, 66MHz PCI-to-PCI Bridge
ASYNCHRONOUS, 32-BIT, 66 MHZ PCI-TO-PCI BRIDGE<AZ
IC PCI-PCI BRIDGE 32-BIT 257-BGA
FIXED IND 470NH 3.4A 39 MOHM SMD
PCI Express to PCI Bus Converter; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:257-BGA MICROSTAR; No. of Pins:257; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.