Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI2050BZHK

IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2050BZHK.

Newark

Datasheet88 pages11 years ago

Texas Instruments

element14 APAC

Arrow Electronics

Mouser

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsPCI2050BGHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI2050BIGHK
PCI Bridge Chip 32bit 66MHz 257-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1520ZHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI2050BZHK provided by its distributors.

IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
PCI-to-PCI Bridge 257-BGA MIC OSTA 0 to 70
TEXAS INSTRUMENTS PCI2050BZHK BRIDGE, PCI-TO-PCI, 66MHZ, 257BGA
PCI Bus Controller, CMOS, PBGA257
IC PCI BRIDGE 32-BIT 66MHZ 257-PIN BGA
PCI & PCI Express PCI-TO-PCI BRIDGE
Pci Bus Type:Pci To Pci Bridge; Pci Express Base Spec:Pci 1.0, Pci 1.1, Pci 2.2; Digital Ic Case:Bga; No. Of Pins:257Pins; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Operating Temperature Min:0°C; Operating Temperature Max:70°Crohs Compliant: Yes |TEXAS INSTRUMENTS PCI2050BZHK.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI2050BZHK.