Renesas CA91C142D-33CE

PCI Bridge Chip 32bit/64bit 33MHz 32bit/64bit 313-Pin PBGA Tray
$ 999.28
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA91C142D-33CE.

Renesas

Datasheet25 pages5 years ago
Datasheet25 pages5 years ago

IHS

Augswan

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jul 2, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 999.28
$ 1,239.665
$ 1,239.665
Stock
146,678
193,214
193,214
Authorized Distributors
5
6
6
Case/Package
BGA
BGA
BGA
Number of Pins
313
313
313
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
70 Mbps
70 Mbps
70 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-03-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsPCI2050BIZHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsTLK3134ZEL
4-channel 600-Mbps to 3.75-Gbps multi-rate transceiver 289-BGA -40 to 85
Texas InstrumentsPCI2060IGHK
IC INTERFACE SPECIALIZED 257BGA / PCI-to-PCI Bridge Interface 257-BGA MICROSTAR (16x16)
Analog DevicesAD8152JBPZ
Digital Crosspoint Single 34x34 3.2Gbps 256-Pin SBGA Tray
Analog DevicesADN4605ABPZ
2.25V~3.6V BGA-352 Signal Switches / Encoders & Decoders / Multiplexers ROHS
RenesasEL4544IGZ
Analog Video Crosspoint 300MHz 16 x 5 356-Pin BGA

Descriptions

Descriptions of Renesas CA91C142D-33CE provided by its distributors.

PCI Bridge Chip 32bit/64bit 33MHz 32bit/64bit 313-Pin PBGA Tray
IC INTERFACE SPECIALIZED 313BGA
VME BUS CONTROLLER, CMOS, PBGA313
IC EEPROM 2KBIT I2C 1MHZ SOT23-5

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M