Renesas EL4544IGZ

Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm
$ 113.32
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL4544IGZ.

Integrated Device Technology

Datasheet26 pages23 years ago
Datasheet26 pages23 years ago

IHS

Renesas

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Feb 23, 2012
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLK4015IZPV
IC TRANSCEIVER FULL 4/4 289BGA / QUAB 0.6 to 1.5 Gbps TRANSCEIVER
Texas InstrumentsTLK4250IGPV
4 channel 18 bit Transceiver 1 - 2.5 Gbps/Ch 289-BGA
Texas InstrumentsTLK2218GPV
Ethernet Transceiver IC; Driver Case Style:BGA; No. of Pins:289; Package/Case:289-BGA

Descriptions

Descriptions of Renesas EL4544IGZ provided by its distributors.

Dual-Phase DC-DC Converter 3.3V 3.3V 5V BGA-356 SMD, 27mm × 27mm × 2.33mm
Analog Video Crosspoint 300MHz 16 x 5 356-Pin BGA
Analog & Digital Crosspoint ICs EL4544IGZ TRPL 16X5 DIFF TO SNGL-ENDED C
Cross Point Switch, 1 Func, 16 Channel, PBGA356
Renesas Triple 16 x 5 Differential Crosspoint Switch Capable of Operation in Single-Ended or Differential Input Modes
Lead Free RoHS Compliant CROSS POINT SWITCH Dual Single (Applications) Switch IC 27mm 300MHz 85C 3.35V
IC CROSSPOINT VID 16X5RGB 356BGA
IC MCU 16BIT 64KB FLASH 80LQFP
16 X 5 DIFFERENTIAL/ SINGLE-ENDE
IC, CROSSPOINT SW, 16X5, BGA-356; Crosspoint Switch Type:Digital; Input / Output Configuration:-; Control Interface:Serial; Supply Voltage Range:2.4V to 3.6V, 4.75V to 5.25V; Digital IC Case Style:BGA; No. of Pins:356 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M