Renesas CA3260AEZ

Tin 1998 OPERATIONAL AMPLIFIER BIMOS OPERATIONAL AMPLIFIER Amplifier 1.8mus 70dB 10V/mus 125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CA3260AEZ.

Integrated Device Technology

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

IHS

Renesas

Newark

element14

CAD Models

Download Renesas CA3260AEZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RenesasCA3240AEZ
Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
Texas InstrumentsTL082CP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Texas InstrumentsLF353P
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Renesas CA3260AEZ provided by its distributors.

Tin 1998 OPERATIONAL AMPLIFIER BIMOS OPERATIONAL AMPLIFIER Amplifier 1.8mus 70dB 10V/mus 125C
Dual Op-amp, 5000UV Offset-max, 4MHZ Band Width, PDIP8, Rohs Compliant, Plastic, DIP-8
4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 4MHZ LWBIAS 03NA MIL
IC, OP AMP, 4MHZ, BICMOS; Op Amp Type:High Speed; No. of Amplifiers:2; Slew Rate:10Vµs; Supply Voltage Range:4V to 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:3260; Gain Bandwidth:4MHz; Input Offset Voltage Max:2mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Settling Time:1.8µs; Slew Rate:10V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3260AEZ.