Texas Instruments LF353P

Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF353P.

Arrow Electronics

Datasheet9 pages15 years ago

Texas Instruments

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
+46.25%

CAD Models

Download Texas Instruments LF353P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.319
Stock
782,368
11,946
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF353P.
Evaluation Kit

Related Parts

Texas InstrumentsLF353PE4
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTL082CP
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
onsemiMC34072VP
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
onsemiMC33077P
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin

Descriptions

Descriptions of Texas Instruments LF353P provided by its distributors.

Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
AMPLIFIER; DUAL OPERATIONAL; + 3.5 V (MIN.); 3.6 MA (TYP.); + 30 V; PDIP; 0 DEG
Texas Instruments LF353P Linear IC Op-amp buffer amplifier Tube Linear ICs Amp
ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 9.81mm 50pA 9V 3000kHz
Operational Amplifier, 2 Func, 10000uV Offset-Max, JFET, PDIP8
Op Amp Dual Wideband Amplifier ±18V 8-Pin PDIP Tube
Texas Instruments Op Amp, Dual Channel, Dual Supply, TH, 8-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF353 P
  • LF353P .
  • LF353P.