What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC34072PG

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34072PG.

IHS

Datasheet31 pages5 years ago

Farnell

Upverter

Augswan

onsemi

CAD Models

Download onsemi MC34072PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-12
LTD Date2020-07-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
onsemiMC34072VP
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8
Texas InstrumentsLF412CP
Dual, 36V, 3MHz, high slew rate (13V/µs), 3mV offset voltage operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of onsemi MC34072PG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
RoHS Compliant EAR99 MC34072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 3V 4500kHz
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
DUAL OP-AMP 7000 uV OFFSET-MAX 4.5 MHz BAND WIDTH PDIP8
IC, OP AMP, DUAL, PDIP8; No. of Amplifiers: 2 Amplifier; Bandwidth: -; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max
Op Amp, 4.5Mhz, 13V/Us, Dip-8; Ancho De Banda:4.5Mhz; Núm. De Amplificadores:2; Velocidad De Cambio (Slew Rate):13V/Μs; Tensión De Alimentación, Rango:3V To 44V; Tipo De Amplificador:Dip; Núm. De Contactos:8 |Onsemi MC34072PG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34072PG.
  • MC34072PG..