Texas Instruments TL082CP

$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Upverter

National Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-7.44%

CAD Models

Download Texas Instruments TL082CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082CP.

Related Parts

Texas InstrumentsLF353P
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLF353PE4
Dual, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70
onsemiMC34072VP
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8
onsemiMC33072PG
RoHS Compliant EAR99 MC33072 Tin (Sn) op amp buffer circuit 10.16mm 0.7muA 9V 4500kHz
onsemiMC34072PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C

Descriptions

Descriptions of Texas Instruments TL082CP provided by its distributors.

Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP 0 to 70
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP
AMPLIFIER; JFET-INPUT OPERATIONAL; +18 V; 1.4 MA (TYP.); +30 V; 3 MV (TYP.)
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 TL082 Tube op amp buffer circuit 9.81mm 0.01muA 9V 3000kHz
IC TL082CP Low Power JFET-Input Operational Amplifier 18V 100mW
Texas Instruments TL082CP Bi-Fet Dual Operational Amplifier
1.4mA 13 V/us 2 3MHz J-FET 7V~36Vºô3.5V~18V DIP-8 FET InputAmplifiers ROHS
Texas Instruments Texas Instruments Operational Amplifier PDIPencapsulation, 8Pin, 3MHzgain bandwidth product, 5 VSingle supply voltage
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Wideband; Gain Bandwidth -3db:4MHz; Slew Rate:13V/µs; Supply Voltage Min:10V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No
These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II(TM) technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The TL082 is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and most LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 082 CP
  • TL082CP .
  • TL082CP.