
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT45DQ161-SSHFHB-T | 2,847 | 1 | 4h | ||||||||
| DigiKey | 1265-1171-1-ND | 2,847 | 1 | Cut Tape | ||||||||
| TME | AT45DQ161-SSHFHBT | 0 | 4K | 21h | ||||||||
| Mouser | 724-AT45DQ161SSHFHBT | 3,450 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | AT45DQ161-SSHFHB-T | 28,372 | 7 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Renesas AT45DQ161-SSHFHB-T.
Download Renesas AT45DQ161-SSHFHB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT45DQ161-SSHFHB-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT45DQ161-SSHFHB-T.