Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF016-80-5I-S2AE

IC Flash 16MBIT Spi/quad 8SOIC Flash Memory IC 16MBIT Spi - Quad I/o 80 Mhz 8-SOIC
$ 1.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF016-80-5I-S2AE.

Augswan

Datasheet39 pages15 years ago

Microchip

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+1.08%

CAD Models

Download Microchip SST26VF016-80-5I-S2AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-16
Country of AssemblyTaiwan, Thailand
Country of FabricationChina
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 5 days ago)

Related Parts

2.7V To 3.6V 16Mbit Spi Serial Flash, 8 Tdfn-S 6X5X0.8Mm Tube
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube

Descriptions

Descriptions of Microchip SST26VF016-80-5I-S2AE provided by its distributors.

IC FLASH 16MBIT SPI/QUAD 8SOIC FLASH Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-SOIC
NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - SOIC-8
2.7V to 3.6V 16Mbit Serial Quad I/O Flash
16Mb (2M x 8) 2 M x 8 2.7V 18mA 3.6V 80MHz SPI-Quad I/O 8bit SOIC-8 SMD mount
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 80 MHz, -40°C to +85°C, SOIJ-8, RoHS
Microchip SCT
FLASH MEMORY, 16MBIT, 80MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 80MHz; Access

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF016-80-5I-S2AE.