Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron M25PE16-VMW6G

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25PE16-VMW6G.

IHS

Datasheet60 pages8 years ago
Datasheet58 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron M25PE16-VMW6G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
Microchip 16Mbit Split flash memory chip, SPIinterface, SOIC-8, 5.4 x 5.4 x 1.91mm
NOR Flash Serial-SPI 3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N Tube
NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube / IC FLASH 2MBIT 75MHZ 8SO
NOR Flash Serial-SPI 2.5V/3.3V 8M-bit 1M x 2-bit 8ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Micron M25PE16-VMW6G provided by its distributors.

NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash, Legacy NOR Flash, 16Mb, 2.7V-3.6V, 8-pin SO8 Wide, RoHS
Micron SCT
MICRON - M25PE16-VMW6G - FLASH, SERIAL, 16MBIT, 8WSOIC
EAR99 Surface Mount M25PE16 Tube ic memory 75MHz 8ns 3.9mm 12mA
IC FLASH 16MBIT SPI 75MHZ 8SO W
Flash, Serial, 16Mbit, 8Wsoic; Memory Size:16Mbit; Flash Memory Configuration:2M X 8Bit; Clock Frequency:75Mhz; Ic Interface Type:spi; Memory Case Style:wsoic; No. Of Pins:8Pins; Access Time:-; Supply Voltage Min:2.7V; Supply Voltagerohs Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25PE16-VMW6G.
  • M25PE16VMW6G