
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | IS25LQ016B-JNLE | 319 | >1wk | |||||||||
| Win Source | WS-IS25LQ016B-JNLE | 316 | 9 | 12h | ||||||||
| Worldway Electronics | IS25LQ016B-JNLE | 18,621 | 7 | Bulk | 11h | |||||||
| ODG (Origin Data Global) | IS25LQ016B-JNLE | 6,115 | 10 | 19h | ||||||||
| EIS COMPONENTS | IS25LQ016B-JNLE | Contact | 1 | Box | >1wk |
Download ISSI IS25LQ016B-JNLE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of ISSI IS25LQ016B-JNLE provided by its distributors.
ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names: