
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | AT45DQ161-SHFHD-T | 1,670 | 1 | 17h | ||||||||
| DigiKey | 1265-1170-1-ND | 1,670 | 1 | Cut Tape | ||||||||
| Mouser | 988-AT45DQ161-SHFHDT | 1,970 | 1 | Tape & Reel | ||||||||
| Microchip USA | AT45DQ161-SHFHD-T | 2,622 | 600 | Tray | 13h | |||||||
| Worldway Electronics | AT45DQ161-SHFHD-T | 20,788 | 7 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Renesas AT45DQ161-SHFHD-T.
Download Renesas AT45DQ161-SHFHD-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT45DQ161-SHFHD-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT45DQ161-SHFHD-T.