
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AT45DB021E-MHN-T | 18,000 | 6K | 5d | ||||||||
| Renesas | AT45DB021E-MHN-T | 6,792 | 1 | 11h | ||||||||
| DigiKey | 1695-AT45DB021E-MHN-TCT-ND | 12,592 | 1 | Cut Tape | ||||||||
| TME | AT45DB021E-MHNT | 0 | 6K | 1h | ||||||||
| Worldway Electronics | AT45DB021E-MHN-T | 18,321 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Renesas AT45DB021E-MHN-T.
Download Renesas AT45DB021E-MHN-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas AT45DB021E-MHN-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas AT45DB021E-MHN-T.