Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25WF020AT-40I/NP

IC FLASH 2MBIT SPI 40MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-USON (2x3)

$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF020AT-40I/NP.

Microchip

Datasheet42 pages9 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-15.62%

CAD Models

Download Microchip SST25WF020AT-40I/NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256M x 8 8ns 8-Pin SOIC N T/R
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube / IC FLASH 2MBIT 75MHZ 8SO
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS

Descriptions

Descriptions of Microchip SST25WF020AT-40I/NP provided by its distributors.

IC FLASH 2MBIT SPI 40MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-USON (2x3)
Memory, Flash, 2Mbit, Spi, 8Uson; |Microchip Technology SST25WF020AT-40I/NP
Serial Flash, 1.65 - 1.95 V, 2 Mbit, 40 MHz, -40°C to +85°C, UDFN-8, RoHS
Microchip SCT
MEMORY, FLASH, 2MBIT, SPI, 8USON; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: SPI; Memory Case Style: USON; No. of Pins: 8Pins; Clock Frequency: 40MHz; Access Time: -; Supply Voltage Min: 1.65V; Supply Voltage Max: 1.95V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Serial NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Memory Type: Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF020AT-40INP
  • SST25WF020AT40I/NP