Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT25DF021-SSHF-B

IC Flash 2MBIT Spi 50MHZ 8SOIC Flash Memory IC 2MBIT Spi 50 Mhz 8-SOIC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25DF021-SSHF-B.

element14 APAC

Datasheet41 pages29 years ago

CAD Models

Download Microchip AT25DF021-SSHF-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip 2Mbit Split flash memory chip, SPIinterface, SOIC-8, 5 x 4 x 1.5mm
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube / IC FLASH 2MBIT 75MHZ 8SO

Descriptions

Descriptions of Microchip AT25DF021-SSHF-B provided by its distributors.

IC FLASH 2MBIT SPI 50MHZ 8SOIC FLASH Memory IC 2Mbit SPI 50 MHz 8-SOIC
Flash Mem Serial-SPI 3.3V 2M-Bit 256K x 8 6ns 8-Pin SOIC Bulk
MEMORY, DATAFLASH, 2M, SPI, 8SOIC; Memory Type:Flash; Memory Size:2Mbit; Memory Configuration:1024 Pages x 256 Bytes; Interface Type:Serial, SPI; Clock Frequency:66MHz; Supply Voltage Range:2.3V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:50MHz; IC Generic Number:AT25DF021; Interface:Serial, SPI; Interface Type:Serial, SPI; Memory Configuration:256K x 8b; Memory Size:2Mbit; Memory Type:Flash; Memory Voltage Vcc:3.6V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.