Renesas AT25XE041B-SSHN-B

4Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current
$ 0.817
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas AT25XE041B-SSHN-B.

IHS

Datasheet52 pages12 years ago
Datasheet52 pages12 years ago

Integrated Device Technology

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion I - Mar 15, 2023
Verification

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
IC FLASH 4MBIT SPI/QUAD 8SOIC / FLASH Memory IC 4Mb (512K x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Renesas AT25XE041B-SSHN-B provided by its distributors.

4Mbit, 1.65V to 3.6V Range SPI Serial Flash Memory with Dual Read Support and Low Read Current
NOR Flash Serial-SPI 1.8V/2.5V/3.3V 4M-bit 512K x 8 7.5ns 8-Pin SOIC Tube
R-PDSO-G8 Surface Mount Tube 4MX1 ic memory 85MHz 8mus 2.75ms 3.9mm 4194304bit
IC FLASH 4MBIT SPI 85MHZ 8SOIC
FLASH MEMORY, 4MBIT, -40 TO 85DEG C
Flash Memory, 4Mbit, -40 To 85Deg C; Flash Memory Type:serial Nor; Memory Size:4Mbit; Flash Memory Configuration:-; Ic Interface Type:spi; Memory Case Style:wsoic; No. Of Pins:8Pins; Clock Frequency:85Mhz; Access Time:-; Supply Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M