onsemi LE25S81AMDTWG

NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LE25S81AMDTWG.

IHS

Datasheet51 pages11 years ago

Upverter

onsemi

Inventory History

3 month trend:
-1.39%

CAD Models

Download onsemi LE25S81AMDTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Flash Serial-SPI 1.8V 2M-bit 256K x 8 11ns 8-Pin VSOIC N T/R
Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512M x 8 11ns 8-Pin VSOIC N T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 4M-bit 512K x 8 8ns 8-Pin SOIC N
Flash Serial-SPI 1.8V 4Mbit 512K x 8bit 8-Pin SOP-K T/R
NOR Flash Serial (SPI, Dual SPI) 1.8V 4M-bit 512K x 8 11ns 8-Pin SOIC N Tube
IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC

Descriptions

Descriptions of onsemi LE25S81AMDTWG provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R
8Mb (1M x 8) 1 M x 8 1.65V 8mA 1.95V 70MHz SPI 8bit SOIC-8 SMD mount,glue mount
ON SEMICONDUCTOR LE25S81AMDTWG Flash Memory, Serial, 8 Mbit, 1024K x 8bit, 70 MHz, SPI, SOIC, 8 Pins
SERIAL FLASH, 8MBIT, 70MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1024K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pi; Available until stocks are exhausted
Flash Memory, 8Mbit, -40 To 90Deg C; Flash Memory Type:Serial Nor; Memory Configuration:1024K X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:8Pins; Clock Frequency Max:70Mhz; Access Time:-; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi LE25S81AMDTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd