Renesas AT25SF081-SSHD-B

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas AT25SF081-SSHD-B.

Renesas

Datasheet48 pages12 years ago

IHS

Integrated Device Technology

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Renesas AT25SF081-SSHD-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-08-29
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC W T/R / IC FLASH 16MBIT 108MHZ 8SOIC
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tray
IC FLASH 16MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8-SOIC

Descriptions

Descriptions of Renesas AT25SF081-SSHD-B provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N Tube
8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support
AT25SF081 Series 8 M Serial Flash 2.5 - 3.6 V 85 MHz - SOIC-8 (150-mil)
8Mb (1M x 8) SPI FLASH Non-Volatile SOIC-8_150mil NOR FLASH ROHS
Flash Memory, 8Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:-; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:8Pins; Clock Frequency Max:70Mhz; Access Time:-; Supply Voltage Min:2.5V; Msl:- Rohs Compliant: Yes |Dialog Semiconductor AT25SF081-SSHD-B

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M