Renesas 9ZXL1930BKLF

PLL Based Clock Driver, 9ZX Series, 19 True Output(s), 0 Inverted Output(s), QCC72
$ 5.084
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9ZXL1930BKLF.

Renesas

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion D - Nov 20, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.084
$ 4.636
Stock
73,895
132,575
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
72
72
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
150 MHz
150 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Silicon LabSI53019-A02AGM
PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s)
Silicon LabSI53119-A01AGM
PLL Based Clock Driver, 53119 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Silicon LabSI53019-A01AGM
PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Clock Synthesizer IC 146.7MHz 1 Output 64-TSSOP
Texas InstrumentsCDC930DL
133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
Clock Buffer, PCIe Fanout, Zero Delay, 33 MHz to 150 MHz, 19 Outputs, 3.135 V to 3.465 V, 72 Pins, QFN-EP

Descriptions

Descriptions of Renesas 9ZXL1930BKLF provided by its distributors.

PLL Based Clock Driver, 9ZX Series, 19 True Output(s), 0 Inverted Output(s), QCC72
Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 72-VFQFPN (10x10)
151mA 19 1 3.135V 150MHz 3.465V 150MHz 55% QFN 10mm*1mm
19-Output DB1900Z Low-Power Derivative

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M