Texas Instruments CDC930DL

133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
$ 2.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDC930DL.

Texas Instruments

Datasheet17 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDC930DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 1.564
Stock
185,986
197,048
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
-
PLL
-
-
Input
Crystal
-
Max Frequency
133 MHz
-
Number of Outputs
-
-
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Related Parts

Texas InstrumentsCDC924DL
PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
Texas InstrumentsCDC924DLR
PLL Clock Synthesizer Dual 56-Pin SSOP T/R
Texas InstrumentsCDC925DL
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 56-SSOP
Texas InstrumentsCDC960DLR
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70
Texas InstrumentsCDC960DL
200-MHz Clock Synthesizer/Driver with Spread Spectrum & Device Control Interface 48-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments CDC930DL provided by its distributors.

133-MHz Differential Clk Synthesizer/Drvr for PC Motherboards W/ 3-State Output 56-SSOP 0 to 70
IC DIFF CLOCK SYNTH/DRVR 56-SSOP / Clock Generator 13.8MHz to 14.8MHz-IN 133MHz-OUT 56-Pin SSOP Tube
Processor Specific Clock Generator, 133MHz, PDSO56
Clock IC; Clock IC Type:Clock Synthesizer / Driver; Frequency:133MHz; No. of Outputs:22; No. of Multiplier / Dividers:2; Supply Current:250mA; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:SSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.