onsemi NB3W1900LMNG

Low Skew Clock Driver, NB3 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
$ 3.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3W1900LMNG.

IHS

Datasheet21 pages8 years ago

Newark

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.49%

CAD Models

Download onsemi NB3W1900LMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
Texas InstrumentsLMK04906BISQE/NOPB
Ultra low noise clock jitter cleaner/multiplier with 6 programmable outputs 64-WQFN -40 to 85

Descriptions

Descriptions of onsemi NB3W1900LMNG provided by its distributors.

Low Skew Clock Driver, NB3 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Clock Buffer, PCIe Fanout, Zero Delay, 33 MHz to 150 MHz, 19 Outputs, 3.135 V to 3.465 V, 72 Pins
ON SEMICONDUCTOR NB3W1900LMNG ZBD/FANOUT BUFFER, 100/133MHZ, QFN-72
Zero Delay Buffer 19-Out HCSL Differential 72-Pin QFN EP Tray
NB3W1900LMNG, CLOCK BUFFER, 100 - 133 (MAXIMUM) MHZ, 72-PIN QFN
IC CLOCK ZDB FANOUT BUFFER 72-PIN QFN
3.3 V 100/133 MHz Differential 1:19 HCSL-Compatible Push‐Pull Clock ZDB/Fanout Buffer for PCIe Gen1/Gen2/Gen3/Gen4.
HCSL 72-VFQFN Exposed Pad ACTIVE (Last Updated: 5days ago) Surface Mount clock generator ic 3.135V~3.465V 133MHz 50mA 10mm
Zbd/Fanout Buffer, 100/133Mhz, Qfn-72; Clock Ic Type:Fanout Buffer; Frequency:133Mhz; No. Of Outputs:19Outputs; Supply Voltage Min:-; Supply Voltage Max:3.3V; Clock Ic Case Style:Qfn; No. Of Pins:72Pins; Operating Temperature Rohs Compliant: Yes |Onsemi NB3W1900LMNG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3W1900LMNG.