Silicon Lab SI53119-A01AGM

PLL Based Clock Driver, 53119 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SI53119-A01AGM.

IHS

Datasheet35 pages8 years ago

Silicon Lab

Newark

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Related Parts

Silicon LabSI53019-A02AGM
PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s)
Silicon LabSI53019-A01AGM
PLL Based Clock Driver, 53019 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Silicon LabSI53115-A01AGM
PLL Based Clock Driver, 53115 Series, 30 True Output(s), 0 Inverted Output(s)
Clock Buffer, PCIe Fanout, Zero Delay, 33 MHz to 150 MHz, 19 Outputs, 3.135 V to 3.465 V, 72 Pins, QFN-EP
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle

Descriptions

Descriptions of Silicon Lab SI53119-A01AGM provided by its distributors.

PLL Based Clock Driver, 53119 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Clock Fanout Buffer 19-OUT 72-Pin QFN EP
QFN-72(10x10) Clock / Timing - Application Specific ROHS
Clock Buffer, 100/133.3Mhz, Qfn-32; Clock Ic Type:Clock Buffer; Frequency:133.33Mhz; No. Of Outputs:19Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Operating Temperature Rohs Compliant: Yes |Silicon Labs SI53119-A01AGM

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI53119A01AGM