Renesas 9ZXL1530BKLFT

PLL Based Clock Driver, 9ZX Series, 15 True Output(s), 0 Inverted Output(s), QCC64
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9ZXL1530BKLFT.

Renesas

Datasheet20 pages20 years ago
Datasheet20 pages20 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion D - Nov 20, 2015
Verification

Alternate Parts

Price @ 1000
$ 4.11
Stock
103,951
82,538
Authorized Distributors
2
5
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
150 MHz
150 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-12-08
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), QCC64
PLL Based Clock Driver, 9ZX Series, 12 True Output(s), 0 Inverted Output(s), PQCC64
Silicon LabSI53112-A00AGM
PLL Based Clock Driver, 53112 Series, 24 True Output(s), 0 Inverted Output(s), QCC64
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle
3.3 V 100/133 MHz Differential 1:12 Push-Pull Clock ZDB/Fanout Buffer for PCle

Descriptions

Descriptions of Renesas 9ZXL1530BKLFT provided by its distributors.

PLL Based Clock Driver, 9ZX Series, 15 True Output(s), 0 Inverted Output(s), QCC64
IC Z-BUFFER LOW POWER 64QFN / Intel QPI, PCI Express (PCIe) IC 150MHz 1 Output 64-VFQFPN (9x9)
VFQFPN-64(9x9) Clock Buffers Drivers ROHS
Differential Zbuffer 0C to 70C 64-Pin MLF EP T/R

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9ZXL 1530BKLFT